SAM Acetate Mallet Replaceable Face 625 g
- RS Stock No.:
- 282-8379
- Mfr. Part No.:
- 323-40
- Manufacturer:
- SAM
Subtotal (1 unit)*
€71.35
(exc. VAT)
€87.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.35 |
*price indicative
- RS Stock No.:
- 282-8379
- Mfr. Part No.:
- 323-40
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 625g | |
| Replaceable Face | Yes | |
| Head Material | Acetate | |
| Face Material | Acetate | |
| Handle Material | Ash Wood | |
| Head Diameter | 40mm | |
| Overall Length | 325mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 625g | ||
Replaceable Face Yes | ||
Head Material Acetate | ||
Face Material Acetate | ||
Handle Material Ash Wood | ||
Head Diameter 40mm | ||
Overall Length 325mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Mallet is a high strength mallet or hammer with interchangeable end pieces made of hard red cellulose acetate. Interchangeable end pieces in case of wear.
Ashwood handle
Oil and grease resistant
With wide end for a good grip
Related links
- SAM Cellulose Acetate Mallet Replaceable Face 975 g
- SAM Cellulose Acetate Mallet Replaceable Face 370 g
- SAM Cellulose Acetate Mallet Replaceable Face 240 g
- SAM Cellulose Acetate Mallet Replaceable Face
- SAM Round Cellulose Acetate, Nylon Mallet 380g With Replaceable Face
- SAM Mallet Replaceable Face 955 g
- SAM Mallet Replaceable Face 550 g
- SAM Mallet Replaceable Face 570 g
