Halder Solid Copper Replacement Mallet Face Replaceable Face 325 g
- RS Stock No.:
- 269-4020
- Mfr. Part No.:
- HA3804040
- Manufacturer:
- Halder
Subtotal (1 unit)*
€41.70
(exc. VAT)
€51.29
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.70 |
*price indicative
- RS Stock No.:
- 269-4020
- Mfr. Part No.:
- HA3804040
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 325g | |
| Replaceable Face | Yes | |
| Head Material | Copper | |
| Face Material | Solid Copper | |
| Head Diameter | 40mm | |
| Overall Length | 40mm | |
| Height Safe | Yes | |
| Standards/Approvals | according to 2011/65/EU and 2015/863, RoHS | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 325g | ||
Replaceable Face Yes | ||
Head Material Copper | ||
Face Material Solid Copper | ||
Head Diameter 40mm | ||
Overall Length 40mm | ||
Height Safe Yes | ||
Standards/Approvals according to 2011/65/EU and 2015/863, RoHS | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX copper insert is the hardest insert in Halder's product selection. While delivering extremely high impact forces, it is gentler than a steel hammer. It may only be installed into a reinforced cast steel housing.
Very hard
Replacement for a conventional copper hammer
Related links
- Halder Solid Copper Replacement Mallet Face Replaceable Face 145 g
- Halder Plastic Replacement Mallet Face Replaceable Face 325 g
- Halder Nylon Mallet Replaceable Face 325 g
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 450 g
- Halder Plastic Replacement Mallet Face Replaceable Face 22 g
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 430 g
