Wera Urethane Mallet Replaceable Face 456 g
- RS Stock No.:
- 266-5353
- Mfr. Part No.:
- 05000520001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€50.27
(exc. VAT)
€61.83
(inc. VAT)
Being discontinued
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.27 |
*price indicative
- RS Stock No.:
- 266-5353
- Mfr. Part No.:
- 05000520001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 456g | |
| Replaceable Face | Yes | |
| Head Material | Urethane | |
| Face Material | Urethane | |
| Handle Material | Ash Wood | |
| Head Diameter | 36mm | |
| Overall Length | 290mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 456g | ||
Replaceable Face Yes | ||
Head Material Urethane | ||
Face Material Urethane | ||
Handle Material Ash Wood | ||
Head Diameter 36mm | ||
Overall Length 290mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
102 Soft-faced hammer with urethane head sections, # 4 x 36 mm
The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of semi-hard urethane; the handle out of high quality ash wood. Diverse Application:s thanks to the interchangeable soft-face hammer heads. Suitable for car body, engineering and automotive Application:s.
Powerful hammering with surface protection
Soft-face hammers with hammer head out of urethane; semi-hard
For hammering sharp-edged work pieces; car body, engineering and automotive Application:s.
Inseparable and secure connection between the hammer handle
Application:
Body shops, automotive, engineering Head Urethane, medium-hard Handle Ash wood
Related links
- Wera Urethane Mallet Replaceable Face 280 g
- Wera Urethane Mallet Replaceable Face 916 g
- Wera Urethane Mallet Replaceable Face 367 g
- Wera Urethane Mallet Replaceable Face 21 g
- Wera Urethane Mallet Replaceable Face 97 g
- Wera Urethane Mallet Replaceable Face 14 g
- Wera Urethane Mallet Replaceable Face 567 g
- Wera Urethane Mallet Replaceable Face 7 g
