SAM Iron Mallet Replaceable Face 1.25 kg
- RS Stock No.:
- 266-8262
- Mfr. Part No.:
- 297-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€31.94
(exc. VAT)
€39.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.94 |
*price indicative
- RS Stock No.:
- 266-8262
- Mfr. Part No.:
- 297-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 1.25kg | |
| Replaceable Face | Yes | |
| Face Material | Iron | |
| Handle Material | Ash Handle | |
| Overall Length | 255mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 1.25kg | ||
Replaceable Face Yes | ||
Face Material Iron | ||
Handle Material Ash Handle | ||
Overall Length 255mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM forged square mallets straight ash handle with 255 mm length, this accessories for building, sledgehammers and hammers.
1250 g Weight
Related links
- RS PRO Nylon Mallet Replaceable Face 1.25 kg
- SAM Mallet Replaceable Face 1.91 kg
- SAM Rubber Mallet Replaceable Face
- SAM Cellulose Acetate Mallet Replaceable Face
- Halder Nylon Mallet Replaceable Face 1.15 kg
- Wera Nylon Mallet Replaceable Face 1.14 kg
- Halder Nylon Mallet Replaceable Face 1.75 kg
- RS PRO Brass Mallet Replaceable Face 1 kg
