Halder Nylon Mallet Replaceable Face 1.75 kg
- RS Stock No.:
- 269-4010
- Mfr. Part No.:
- HA3377160
- Manufacturer:
- Halder
Subtotal (1 unit)*
€105.22
(exc. VAT)
€129.42
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.22 |
*price indicative
- RS Stock No.:
- 269-4010
- Mfr. Part No.:
- HA3377160
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Mallet | |
| Head Weight | 1.75kg | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Head Diameter | 60mm | |
| Overall Length | 325mm | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS, Free from Conflict Minerals, Contains SVHC substances >0, Contains Proposition 65 substances, Contains lead-according to exceptions 6a/6b/6c, 1% w/w | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Mallet | ||
Head Weight 1.75kg | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Head Diameter 60mm | ||
Overall Length 325mm | ||
Height Safe Yes | ||
Standards/Approvals RoHS, Free from Conflict Minerals, Contains SVHC substances >0, Contains Proposition 65 substances, Contains lead-according to exceptions 6a/6b/6c, 1% w/w | ||
- COO (Country of Origin):
- DE
The Halder SUPERCRAFT soft-face mallet tubular head is filled with steel shot. Mallet allow for work with greatly improved safety, reduced strain on the joints and greater noise dampening when compared to ordinary steel mallets. The replaceable inserts offer outstanding impact qualities and are guaranteed to combine maximum strength with unique durability.
Completely robot welded
Non slip rubber grip
Related links
- Halder Nylon Mallet Replaceable Face 1.15 kg
- Halder Nylon Mallet Replaceable Face 1.22 kg
- Halder Nylon Mallet Replaceable Face 325 g
- Halder Nylon Mallet Replaceable Face 990 g
- Halder Nylon Mallet Replaceable Face 805 g
- Halder Nylon Mallet Replaceable Face 715 g
- Halder Nylon Mallet Replaceable Face 590 g
- Halder Nylon Mallet Replaceable Face 585 g
