Halder Thermoplastic Elastomer Mallet Replaceable Face 350 g
- RS Stock No.:
- 269-3961
- Mfr. Part No.:
- HA3117040
- Manufacturer:
- Halder
Subtotal (1 unit)*
€63.16
(exc. VAT)
€77.69
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.16 |
*price indicative
- RS Stock No.:
- 269-3961
- Mfr. Part No.:
- HA3117040
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Mallet | |
| Head Weight | 350g | |
| Replaceable Face | Yes | |
| Head Material | Aluminium | |
| Face Material | Thermoplastic Elastomer | |
| Handle Material | Wood | |
| Head Diameter | 40mm | |
| Overall Length | 325mm | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS, according to 2011/65/EU and 2015/863 substances, Free from Conflict Minerals | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Mallet | ||
Head Weight 350g | ||
Replaceable Face Yes | ||
Head Material Aluminium | ||
Face Material Thermoplastic Elastomer | ||
Handle Material Wood | ||
Head Diameter 40mm | ||
Overall Length 325mm | ||
Height Safe Yes | ||
Standards/Approvals RoHS, according to 2011/65/EU and 2015/863 substances, Free from Conflict Minerals | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX 3117 soft-face mallet with the insert combination of TPE-soft or superplastic with high quality wooden handle is used for variety of applications. The extra light aluminium housing with built-in handle protection sleeve allows the user to easily apply and control the right amount of impact force. All components are replaceable and can be retrofitted resulting in great savings in cost and resources.
Wear resistant and durable
Easy to carry
Related links
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 350 g
- Halder Thermoplastic Elastomer Mallet Replaceable Face 645 g
- Halder Thermoplastic Elastomer Mallet Replaceable Face 875 g
- Halder Thermoplastic Elastomer Mallet Replaceable Face 185 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 135 g
- Facom Nylon Mallet Replaceable Face 350 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 140 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 430 g
