Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 135 g
- RS Stock No.:
- 269-3968
- Mfr. Part No.:
- HA3201060
- Manufacturer:
- Halder
Subtotal (1 unit)*
€16.66
(exc. VAT)
€20.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.66 |
*price indicative
- RS Stock No.:
- 269-3968
- Mfr. Part No.:
- HA3201060
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 135g | |
| Replaceable Face | Yes | |
| Head Material | Thermoplastic Elastomer | |
| Face Material | Thermoplastic Elastomer | |
| Head Diameter | 60mm | |
| Overall Length | 60.5mm | |
| Height Safe | Yes | |
| Standards/Approvals | Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances, RoHS | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 135g | ||
Replaceable Face Yes | ||
Head Material Thermoplastic Elastomer | ||
Face Material Thermoplastic Elastomer | ||
Head Diameter 60mm | ||
Overall Length 60.5mm | ||
Height Safe Yes | ||
Standards/Approvals Free from Conflict Minerals, according to 2011/65/EU and 2015/863 substances, RoHS | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX TPE-soft is a thermoplastic elastomer and the softest insert in the series. It offers strong impact cushioning and is an ideal choice for work requiring a light touch. It is used for various application such as very delicate materials, gardening and landscaping, floor tiling, natural stone setting, furniture assembly, drywall construction, window and door construction, joiner's work.
Non marring
Durable
Related links
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 430 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 45 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 350 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 47 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 85 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 90 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 23 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 140 g
