Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 47 g

Subtotal (1 unit)*

€8.45

(exc. VAT)

€10.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.45

*price indicative

RS Stock No.:
269-3966
Mfr. Part No.:
HA3201040
Manufacturer:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Replacement Mallet Face

Head Weight

47g

Replaceable Face

Yes

Head Material

Thermoplastic Elastomer

Face Material

Thermoplastic Elastomer

Head Diameter

40mm

Overall Length

45.5mm

Height Safe

Yes

Standards/Approvals

Free from Conflict Minerals, RoHS, according to 2011/65/EU and 2015/863 substances

COO (Country of Origin):
DE
The Halder SIMPLEX TPE-soft is a thermoplastic elastomer and the softest insert in the series. It offers strong impact cushioning and is an ideal choice for work requiring a light touch. It is used for various application such as very delicate materials, gardening and landscaping, floor tiling, natural stone setting, furniture assembly, drywall construction, window and door construction, joiner's work.

Non marring

Durable

Related links