Halder Solid Copper Replacement Mallet Face Replaceable Face 145 g
- RS Stock No.:
- 269-4019
- Mfr. Part No.:
- HA3804030
- Manufacturer:
- Halder
Subtotal (1 unit)*
€27.11
(exc. VAT)
€33.35
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.11 |
*price indicative
- RS Stock No.:
- 269-4019
- Mfr. Part No.:
- HA3804030
- Manufacturer:
- Halder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halder | |
| Product Type | Replacement Mallet Face | |
| Head Weight | 145g | |
| Replaceable Face | Yes | |
| Head Material | Copper | |
| Face Material | Solid Copper | |
| Head Diameter | 30mm | |
| Overall Length | 30mm | |
| Height Safe | Yes | |
| Standards/Approvals | No SVHC substances, RoHS, 2011/65/EU, Free from Conflict Minerals, 2015/863 | |
| Select all | ||
|---|---|---|
Brand Halder | ||
Product Type Replacement Mallet Face | ||
Head Weight 145g | ||
Replaceable Face Yes | ||
Head Material Copper | ||
Face Material Solid Copper | ||
Head Diameter 30mm | ||
Overall Length 30mm | ||
Height Safe Yes | ||
Standards/Approvals No SVHC substances, RoHS, 2011/65/EU, Free from Conflict Minerals, 2015/863 | ||
- COO (Country of Origin):
- DE
The Halder SIMPLEX copper insert is the hardest insert in Halder's product selection. While delivering extremely high impact forces, it is gentler than a steel hammer. It may only be installed into a reinforced cast steel housing.
Very hard
Replacement for a conventional copper hammer
Related links
- Halder Solid Copper Replacement Mallet Face Replaceable Face 325 g
- Halder Solid Copper Mallet Replaceable Face 1.195 kg
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 450 g
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 430 g
- Halder Plastic Replacement Mallet Face Replaceable Face 50 g
- Halder Rubber Replacement Mallet Face Replaceable Face 430 g
