SAM Carbon Steel Mallet 300 g
- RS Stock No.:
- 282-8313
- Mfr. Part No.:
- 296-10A
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8313
- Mfr. Part No.:
- 296-10A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 300g | |
| Replaceable Face | No | |
| Head Material | Steel | |
| Face Material | Carbon Steel | |
| Handle Material | Hickory | |
| Head Diameter | 47mm | |
| Overall Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 300g | ||
Replaceable Face No | ||
Head Material Steel | ||
Face Material Carbon Steel | ||
Handle Material Hickory | ||
Head Diameter 47mm | ||
Overall Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Convex planishing mallet is made from forged steel. It has polish head and lacquered head.
Hickory handle
330 g weight
Related links
- SAM Carbon Steel Mallet 300 g
- SAM Carbon Steel Mallet 300 kg
- SAM Carbon Steel Mallet 330 g
- SAM Carbon Steel Mallet 565 kg
- SAM Carbon Steel Mallet 780 kg
- SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 360 g
- SAM Carbon Steel Head Electrician Hammer with Fibreglass Handle, 241 g
- SAM Carbon Steel Head Electrician Hammer with Wood Handle, 160 g
