SAM Carbon Steel Head Electrician Hammer with Fibreglass Handle, 241 g
- RS Stock No.:
- 221-5100
- Mfr. Part No.:
- 312-16TM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.49
(exc. VAT)
€33.81
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.49 |
*price indicative
- RS Stock No.:
- 221-5100
- Mfr. Part No.:
- 312-16TM
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Electrician Hammer | |
| Hammer Type | Electrician | |
| Head Material | Carbon Steel | |
| Head Weight | 241g | |
| Handle Material | Fibreglass | |
| Overall Length | 257.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Electrician Hammer | ||
Hammer Type Electrician | ||
Head Material Carbon Steel | ||
Head Weight 241g | ||
Handle Material Fibreglass | ||
Overall Length 257.6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM SAMSOPLUS® electrician's hammers Forged head in carbon steel Non-slip material and Ergonomic fiberglass handle.
Finely polished and conical head
Related links
- SAM Carbon Steel Head Electrician Hammer with Wood Handle, 160 g
- SAM High Carbon Tool Steel Head Electrician Hammer with Wood Handle, 200 g
- CK Carbon Steel Head Electrician Hammer with Wood Handle, 300 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 665 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 795 g
- SAM Carbon Steel Head Joiners Hammer with Fibreglass Handle, 480 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 565 g
- SAM Carbon Steel Head Riveting Hammer with Fibreglass Handle, 1.2 kg
