SAM Mallet Replaceable Face 265 g
- RS Stock No.:
- 262-5954
- Mfr. Part No.:
- 320-28D
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-5954
- Mfr. Part No.:
- 320-28D
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Head Weight | 265g | |
| Replaceable Face | Yes | |
| Head Material | Chrome Plated Steel | |
| Handle Material | Varnished Ash Wood | |
| Head Diameter | 25mm | |
| Overall Length | 255mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Head Weight 265g | ||
Replaceable Face Yes | ||
Head Material Chrome Plated Steel | ||
Handle Material Varnished Ash Wood | ||
Head Diameter 25mm | ||
Overall Length 255mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Vallorbe mallet has interchangeable tips. It has handle securely attached to head with metal wedge. Indentations in the head prevent the inserts coming loose during use.
Chrome-plated steel head
Specially recommended for delicate work
