RS PRO PVC Social Distancing Site Safety Sign With English Text, 400 x 300mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-3312
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Site Safety

Text Message

COVID-19 Site Rules

Text Language

English

Material

PVC

Height

400 mm

Sign Text/Symbol

Symbol and Text

Width

300mm

Self-Adhesive

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Social Distancing Site Safety Sign with English Text, 400 x 300mm


The social distancing and hygiene site safety sign from RS PRO is a cost-effective health and safety solution for keeping site managers, employees and visitors informed of the mandatory safety measures required on site. The safety sign is manufactured from strong rigid 1mm PVC, making it ideal for use in a wide range of environments both indoor and outdoor. The RS PRO social distancing site safety sign conforms to all relevant British and European standards, ensuring health and safety measures are maintained throughout. RS PRO social distancing and hygiene signs are perfect for communicating safety information and rules in a wide range of environments, helping to protect personnel and the public from the spread of germs and viruses. The site safety signs feature a combination of bold and eye-catching graphics and text, ensuring instructions and clear and precise.

Features and Benefits


  • Provides clear and precise instructions regarding social distancing and hygiene measures

  • Manufactured from strong non-adhesive rigid 1mm RPVC for enhanced durability

  • Conforms to all relevant British and European standards

  • Provides safety managers with relevant information displayed on one sign

  • UV resistant, waterproof inks suitable for use indoor and outdoor

  • Available in other languages

Applications


Social distancing site safety signs provide employees, visitors and members of the public with clear and precise guidelines regarding social distancing and hygiene measures. Site safety signs for social distancing can be displayed in a wide range of environments to help maintain and re-iterate health and safety measures in the environment, to help reduce the risk of a virus spreading. Social distancing site safety signs are ideal for use in areas such as:
  • Healthcare

  • Surgeries

  • Offices

  • Schools

  • Retail

Certifications


ISO EN 7010 compliant

FAQs


What is displayed on the sign?


The sign features a combination of text and graphics to illustrate the specific mandatory and prohibited rules in place regarding hygiene and social distancing. This sign includes the following:

  • Avoid all physical contact

  • Avoid touching your face

  • Wash or disinfect your hands

  • Respect social distancing, keeping a minimum safe distance of 2m from other people

  • Cough or sneeze into a tissue and dispose of responsibly, in unavailable use the crease of your elbow

  • Stay at home if you are suffering from flu-like symptoms

Is this sign self-adhesive?


No, this sign is not self-adhesive. The sign can be fixed using screws, nails, double-sided tape or other third-party adhesive. Care must always be taken to ensure the fixing point is suitable for your chosen fixing method.

Where should the sign be displayed?


Social distancing site safety signs should be displayed in a clearly visible location, in areas where social distancing and hygiene measures are in place. Ideally, they should be displayed upon entrance to the site, as well as throughout to help maintain and re-iterate the health and safety measures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy