Festo VABS series Sub Base, VABS-K3-16S-20-N18-P

Subtotal (1 unit)*

€101.33

(exc. VAT)

€124.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.33

*price indicative

RS Stock No.:
342-667
Mfr. Part No.:
VABS-K3-16S-20-N18-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Sub-base

Model Number

VABS-K3-16S-20-N18-P

COO (Country of Origin):
DE
The Festo Innovative valve sub base combines versatility and precision in fluid connection, designed to enhance operational efficiency. Constructed with PEEK material, this component ensures excellent durability and resistance to corrosion, making it ideal for diverse environments. Its compact size allows for seamless integration into various systems, while the option for reversible flow direction supports a broad range of applications. Operating within a temperature span of 20 °C to 70 °C, this sub base is also compatible with both liquid and gaseous media, catering to demanding operational needs. Experience unmatched reliability and compatibility in your industrial projects with this remarkable component.

Maximises efficiency with an optional mounting position for flexibility
Offers multiple valve positions to suit varied operational requirements
Ensures safe usage with RoHS compliance for environmental assurance
Facilitates easy installation via female thread connections
Maintains operational excellence with a maximum tightening torque of 0.6 Nm

Related links