Festo VABS series Sub Base, VABS-K2-10S-16-M6-P
- RS Stock No.:
- 344-982
- Mfr. Part No.:
- VABS-K2-10S-16-M6-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€43.51
(exc. VAT)
€53.52
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.51 |
*price indicative
- RS Stock No.:
- 344-982
- Mfr. Part No.:
- VABS-K2-10S-16-M6-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K2-10S-16-M6-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K2-10S-16-M6-P | ||
- COO (Country of Origin):
- JP
The Festo Sub-base is engineered to optimise performance in fluid power systems. Designed for versatility, it accommodates various applications with an M6 female thread fluid connection, while maintaining a compact form. Its resilience to temperature fluctuations and corrosion ensures reliable operation in diverse environments. The product features a maximum tightening torque of 0.6 Nm for secure valve mounting, whilst being lightweight at just 7 g. With a unique material composition of PEEK, it promises long-lasting durability coupled with compliance to RoHS standards. Ideal for enhancing system integrity, this product is designed to meet the demanding needs of modern automation.
Optional mounting position allows for flexible installation in confined spaces
Non reversible flow direction simplifies system orientation
Mounting method via female thread provides secure valve attachment
Corrosion resistance class 0 ensures longevity in challenging environments
RoHS compliant materials contribute to eco friendliness
Integrated design supports easy integration within existing systems
Non reversible flow direction simplifies system orientation
Mounting method via female thread provides secure valve attachment
Corrosion resistance class 0 ensures longevity in challenging environments
RoHS compliant materials contribute to eco friendliness
Integrated design supports easy integration within existing systems
Related links
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
- Festo VABS series Sub Base, VABS-K2-10S-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-G18-P
- Festo VABS series Sub Base, VABS-K2-10B-16-M6-P
- Festo VABS series Sub Base, VABS-K2-12S-20-M6-P
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-K2-12S-20-U14-P
- Festo VABS series Sub Base, VABS-K2-12S-20-N18-P
