Festo VABS series Sub Base, VABS-K2-12S-20-N18-P
- RS Stock No.:
- 342-665
- Mfr. Part No.:
- VABS-K2-12S-20-N18-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€113.17
(exc. VAT)
€139.20
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.17 |
*price indicative
- RS Stock No.:
- 342-665
- Mfr. Part No.:
- VABS-K2-12S-20-N18-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K2-12S-20-N18-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K2-12S-20-N18-P | ||
- COO (Country of Origin):
- DE
The Festo Innovative sub base valve system is designed to streamline fluid handling in various applications, combining efficient performance with a compact form factor. The architecture allows for flexible mounting positions and optimal connection directions, ensuring versatility in installation. With an emphasis on safety and reliability, this product meets stringent material compliance standards and is suitable for a wide range of operating conditions. Its durable construction, made from PEEK, supports both liquid and gaseous media, making it an ideal choice for industries requiring high performance components. The sub base integrates seamlessly into your systems to enhance overall functionality while keeping maintenance straightforward and efficient.
Compact size enables flexibility in installation
Designed to operate reliably within a broad temperature range
Corrosion resistance ensures longevity and durability
Suitable for food applications promoting safety standards
Easy integration with existing systems due to its adaptable design
Designed to operate reliably within a broad temperature range
Corrosion resistance ensures longevity and durability
Suitable for food applications promoting safety standards
Easy integration with existing systems due to its adaptable design
Related links
- Festo VABS series Sub Base, VABS-K2-12S-20-U14-P
- Festo VABS series Sub Base, VABS-K2-12S-20-G18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-M6-P
- Festo VABS series Sub Base, VABS-K3-16S-20-N18-P
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M6-P
- Festo VABS series Sub Base, VABS-K2-10S-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
