Festo VABS series Sub Base, VABS-K2-10S-16-U14-P
- RS Stock No.:
- 350-736
- Mfr. Part No.:
- VABS-K2-10S-16-U14-P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€43.51
(exc. VAT)
€53.52
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.51 |
*price indicative
- RS Stock No.:
- 350-736
- Mfr. Part No.:
- VABS-K2-10S-16-U14-P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K2-10S-16-U14-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K2-10S-16-U14-P | ||
- COO (Country of Origin):
- JP
The Festo sub-base valve from festo offers premium adaptability for various industrial applications, enhancing overall system efficiency. Designed to seamlessly accommodate single valve positions, it boasts a compact design that is ideal for constrained spaces. Constructed from high-quality PEEK material, it ensures robust performance and durability under varied conditions. The sub-base is compatible with liquid and gaseous media, making it a versatile component in fluid control systems. With a carefully considered range of operating conditions, this product is suited for a number of demanding environments, providing reliability and precision in operation.
Max. tightening torque of 0.6 Nm ensures secure installation
Operating medium versatility allows for both liquid and gaseous applications
Corrosion resistance class CRC 0 guarantees longevity in harsh environments
Designed with a female thread 1/4-28 UNF-2B facilitating easy connectivity
Compact weight of 7 g contributes to overall system efficiency and integration
Optional mounting position provides flexibility in installation
RoHS-compliant construction indicates a commitment to environmental safety
Operating medium versatility allows for both liquid and gaseous applications
Corrosion resistance class CRC 0 guarantees longevity in harsh environments
Designed with a female thread 1/4-28 UNF-2B facilitating easy connectivity
Compact weight of 7 g contributes to overall system efficiency and integration
Optional mounting position provides flexibility in installation
RoHS-compliant construction indicates a commitment to environmental safety
Related links
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M6-P
- Festo VABS series Sub Base, VABS-K2-10S-16-G18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-U14-P
- Festo VABS series Sub Base, VABS-K2-10B-16-M6-P
- Festo VABS series Sub Base, VABS-K2-12S-20-N18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-G18-P
