SMC SS3Y1 series 3 station M5 Manifold, SS3Y1-S41-03-M5-Q
- RS Stock No.:
- 362-062
- Mfr. Part No.:
- SS3Y1-S41-03-M5-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€32.24
(exc. VAT)
€39.66
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.24 |
*price indicative
- RS Stock No.:
- 362-062
- Mfr. Part No.:
- SS3Y1-S41-03-M5-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 3 | |
| Connection Port Thread | M5 | |
| Manufacturer Series | SS3Y1 | |
| Type | Manifold | |
| Model Number | SS3Y1-S41-03-M5-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 3 | ||
Connection Port Thread M5 | ||
Manufacturer Series SS3Y1 | ||
Type Manifold | ||
Model Number SS3Y1-S41-03-M5-Q | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Direct Operated Solenoid Valve is designed for precision control within pneumatic systems. This product leverages advanced engineering to deliver reliable performance and enhanced energy efficiency. Its compact style and low power consumption make it ideal for environments where space and energy savings are critical. The valve's operational robustness is complemented by its durability, ensuring a long service life under various operational conditions. With a modern design that seamlessly integrates into existing systems, this solenoid valve is perfect for applications ranging from general air control to specific tasks requiring meticulous fluid management.
Compact construction that saves valuable space
Designed for high reliability and durability
Enhances system efficiency through low power consumption
Compatible with various pneumatic applications
User-friendly operation ensures quick installation and maintenance
Engineered to withstand dynamic performance tests
Offers versatility in mounting positions without restrictions
Features an energy-saving option that reduces overall power usage
Robust build quality suitable for demanding environments
Designed for high reliability and durability
Enhances system efficiency through low power consumption
Compatible with various pneumatic applications
User-friendly operation ensures quick installation and maintenance
Engineered to withstand dynamic performance tests
Offers versatility in mounting positions without restrictions
Features an energy-saving option that reduces overall power usage
Robust build quality suitable for demanding environments
Related links
- SMC SYJ3000 series 3 station M5 Manifold Base, SS5YJ3-S41-03-M5F-Q
- SMC SY113 series 6 station M5 x 0.8 Manifold Base, SS3Y1-S41-06-M5-Q
- SMC SS3Y series 2 station Metric M5 Manifold Base
- SMC SYJ5000 series 3 station M5 Manifold Base, SS5YJ5-41-03-M5F-Q
- SMC VQD1000 series 3 station M5 Manifold Base, VV4QD15-03M5-Q
- SMC VV100 series 2 station M5 Manifold, VV100-S41-02-M5
- SMC SS5YJ3 series 2 station M5 Manifold, SS5YJ3-S41-02-M5F-Q
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
