SMC SS5YJ3 series 2 station M5 Manifold, SS5YJ3-S41-02-M5F-Q
- RS Stock No.:
- 362-198
- Mfr. Part No.:
- SS5YJ3-S41-02-M5F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€27.68
(exc. VAT)
€34.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.68 |
*price indicative
- RS Stock No.:
- 362-198
- Mfr. Part No.:
- SS5YJ3-S41-02-M5F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Connection Port Thread | M5 | |
| Manufacturer Series | SS5YJ3 | |
| Type | Manifold | |
| Model Number | SS5YJ3-S41-02-M5F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Connection Port Thread M5 | ||
Manufacturer Series SS5YJ3 | ||
Type Manifold | ||
Model Number SS5YJ3-S41-02-M5F-Q | ||
- COO (Country of Origin):
- JP
The SMC SS5YJ3 is a unit base for SYJ3000 valves. It features common supply and exhaust ports for types 20, 31, 32, and 41.
20 stations maximum available as standard
5 holes available
5 holes available
Related links
- SMC SYJ3000 series 2 station M5 Manifold Base, SS5YJ3-41-02-M5F-Q
- SMC SS5YJ3 series 2 station Manifold, SS5YJ3-S41-02-C4F-Q
- SMC SYJ3000 series 8 station Metric M5 Manifold
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
- SMC SYJ5000 series 2 station M5 Manifold Base, SS5YJ5-41-02-M5F-Q
- SMC SYJ700 series 5 station Metric M5 x 0.8 Manifold
- SMC SYJ3000 series 12 station M5 Manifold Base, SS5YJ3-S41-12-M5F-Q
- SMC SYJ3000 series 3 station M5 Manifold Base, SS5YJ3-S41-03-M5F-Q
