SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-41-02-01F-Q

Subtotal (1 unit)*

€20.78

(exc. VAT)

€25.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.78

*price indicative

RS Stock No.:
362-837
Mfr. Part No.:
SS3YJ5-41-02-01F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

2

Connection Port Thread

G 1/8

Manufacturer Series

SYJ500

Type

Manifold Base

Body Material

Aluminium Die Cast

Model Number

SS3YJ5-41-02-01F-Q

COO (Country of Origin):
JP
The SMC Valve Manifold offers an innovative combination of space efficiency and performance superiority, providing significant value in design solutions. Whether used as a manifold or a single valve, its compact profile enhances design flexibility while minimizing space requirements. The SYJ valve features a low-power pilot solenoid (0.5 watts standard), significantly reducing thermal heat generation, which contributes to a more energy-efficient and reliable system.

Improves performance
Decreases operating costs

Related links