SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-04-00F-Q
- RS Stock No.:
- 363-309
- Mfr. Part No.:
- SS3YJ5-20-04-00F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€23.95
(exc. VAT)
€29.46
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.95 |
*price indicative
- RS Stock No.:
- 363-309
- Mfr. Part No.:
- SS3YJ5-20-04-00F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SYJ500 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS3YJ5-20-04-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SYJ500 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS3YJ5-20-04-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve tailored for a diverse array of industrial applications. Designed with precision, it seamlessly integrates into existing systems, enhancing operational efficiency and reliability. The unit boasts exceptional durability that withstands the rigours of demanding environments, making it an indispensable addition to any workspace. Its compact yet robust design ensures installation versatility while maintaining superior performance under pressure. This product not only simplifies complex processes but also optimises energy consumption, proving to be both eco-friendly and cost-effective. Ideal for professionals seeking reliable solutions, it is engineered to exceed expectations and set new standards in automation.
Designed to enhance efficiency in fluid control applications
Robust construction ensures longevity in harsh environments
Compact design allows for easy integration into various systems
Energy efficient operation reduces overall energy consumption
User friendly installation simplifies setup processes
Advanced engineering contributes to superior performance metrics
Versatile applications across multiple industries
Robust construction ensures longevity in harsh environments
Compact design allows for easy integration into various systems
Energy efficient operation reduces overall energy consumption
User friendly installation simplifies setup processes
Advanced engineering contributes to superior performance metrics
Versatile applications across multiple industries
Related links
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-06-00F-Q
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-20-02-00F-Q
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-41-04-C6F-Q
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-41-02-01F-Q
- SMC SYJ5000 series 20 station G 1/8 Manifold Base, SS5YJ5-20-04-00F-Q
- SMC SS3YJ series 4 station G 1/8 Manifold Base
- SMC VV2Q series 4 station G 3/8 Manifold Base for use with VQ20/30, VV2Q22-04-00F-Q
- SMC SS5Y series 4 station G 1/8 Manifold
