SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-06-00F-Q
- RS Stock No.:
- 363-311
- Mfr. Part No.:
- SS3YJ5-20-06-00F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€33.51
(exc. VAT)
€41.22
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.51 |
*price indicative
- RS Stock No.:
- 363-311
- Mfr. Part No.:
- SS3YJ5-20-06-00F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SYJ500 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS3YJ5-20-06-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SYJ500 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS3YJ5-20-06-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Valve Manifold offers an innovative combination of space efficiency and performance superiority, providing significant value in design solutions. Whether used as a manifold or a single valve, its compact profile enhances design flexibility while minimizing space requirements. The SYJ valve features a low-power pilot solenoid (0.5 watts standard), significantly reducing thermal heat generation, which contributes to a more energy-efficient and reliable system.
Improves performance
Decreases operating costs
Decreases operating costs
Related links
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-04-00F-Q
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-20-02-00F-Q
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-41-04-C6F-Q
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-41-02-01F-Q
- SMC SYJ700 series 6 station G 1/4 Manifold Base, SS3YJ7-21-06-00F-Q
- SMC SS5Y series 6 station G 1/8 Manifold
- SMC SY7000 series 6 station G 1 Manifold
- SMC SY5000 series 6 station G 1 Manifold
