SMC SV1000 series 12 station One-Touch Fitting 6 mm Manifold Base, SS5V1-W10S10D-12B-C6
- RS Stock No.:
- 362-859
- Mfr. Part No.:
- SS5V1-W10S10D-12B-C6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€363.85
(exc. VAT)
€447.54
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €363.85 |
*price indicative
- RS Stock No.:
- 362-859
- Mfr. Part No.:
- SS5V1-W10S10D-12B-C6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 12 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SV1000 | |
| Type | Tie Rod Base | |
| Body Material | Zinc | |
| Model Number | SS5V1-W10S10D-12B-C6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 12 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SV1000 | ||
Type Tie Rod Base | ||
Body Material Zinc | ||
Model Number SS5V1-W10S10D-12B-C6 | ||
- COO (Country of Origin):
- JP
The SMC Plug-in manifold designed without an SI unit. Its compact and efficient design ensures seamless integration and reliable performance in pneumatic systems.
Compact and lightweight construction for space saving setups
Durable build for consistent and long lasting functionality
Optimized for efficient flow regulation in automation systems
Durable build for consistent and long lasting functionality
Optimized for efficient flow regulation in automation systems
Related links
- SMC SY3000 series 12 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10F1-12B-C6-NA
- SMC SY3000 series 12 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-12B-C6-NA
- SMC SY5000 series 12 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y5-10F1-12B-C6-NA
- SMC SY5000 series 12 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y5-11S0-12B-C6-NA
- SMC SY5000 series 12 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y5-10S0-12B-C6-NA
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-12B-C8-NA
- SMC SY5000 series 12 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-12-C6F-Q
