SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- RS Stock No.:
- 646-514
- Mfr. Part No.:
- SV1000-50-1A-C6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€28.29
(exc. VAT)
€34.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.29 |
*price indicative
- RS Stock No.:
- 646-514
- Mfr. Part No.:
- SV1000-50-1A-C6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | SV1000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SV1000-50-1A-C6 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series SV1000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SV1000-50-1A-C6 | ||
For Use With Valve | ||
- COO (Country of Origin):
- CN
The SMC Manifold block assembly engineered for use with SMC's SS5V1 manifold, providing a modular platform for mounting solenoid valves. Its design ensures high performance in automated pneumatic control systems. This assembly features C6 ports for 6 mm tubing connections, making it suitable for small-bore applications. Ideal for flexible system configurations, it supports integration into serial transmission and distributed I/O environments.
Durable construction
Compact and lightweight design
CE and UKCA compliant
Compact and lightweight design
CE and UKCA compliant
Related links
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-1A-C4
- SMC SV1000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SV1000-50-2A-C4
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1A-C6
- SMC SV1000 series 12 station One-Touch Fitting 6 mm Manifold Base, SS5V1-W10S10D-12B-C6
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-1A-C8
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-2A-C8
- SMC VVQ1000 series One-Touch Fitting 6 mm Manifold Assembly for use with Valve, VVQ1000-1A-F1-C6
