SMC SYJ3000 series 2 station M5 Manifold Base, SS5YJ3-41-02-M5F-Q
- RS Stock No.:
- 363-022
- Mfr. Part No.:
- SS5YJ3-41-02-M5F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€26.87
(exc. VAT)
€33.05
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.87 |
*price indicative
- RS Stock No.:
- 363-022
- Mfr. Part No.:
- SS5YJ3-41-02-M5F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 2 | |
| Connection Port Thread | M5 | |
| Manufacturer Series | SYJ3000 | |
| Type | Manifold Base | |
| Model Number | SS5YJ3-41-02-M5F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 2 | ||
Connection Port Thread M5 | ||
Manufacturer Series SYJ3000 | ||
Type Manifold Base | ||
Model Number SS5YJ3-41-02-M5F-Q | ||
- COO (Country of Origin):
- JP
The SMC Bar stock manifold designed for SYJ3000 series solenoid valves, offering a compact and efficient solution for pneumatic systems. Its centralized supply and exhaust ports ensure smooth operation and reliability in demanding applications.
2 Stations
Compact design for space saving installations
Features a pilot solenoid design to minimize power consumption and heat generation
Compact design for space saving installations
Features a pilot solenoid design to minimize power consumption and heat generation
Related links
- SMC SYJ3000 series 4 station M5 Manifold Base, SS5YJ3-41-04-M5F-Q
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
- SMC SYJ3000 series 12 station M5 Manifold Base, SS5YJ3-S41-12-M5F-Q
- SMC SYJ3000 series 3 station M5 Manifold Base, SS5YJ3-S41-03-M5F-Q
- SMC SYJ5000 series 2 station M5 Manifold Base, SS5YJ5-41-02-M5F-Q
- SMC SYJ3000 series 10 station Metric M5 x 0.8 Manifold
- SMC SS5YJ3 series 2 station M5 Manifold, SS5YJ3-S41-02-M5F-Q
- SMC SYJ3000 series 10 station Rc 1/8 Manifold
