SMC SYJ3000 series 4 station M5 Manifold Base, SS5YJ3-41-04-M5F-Q

Subtotal (1 unit)*

€45.26

(exc. VAT)

€55.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.26

*price indicative

RS Stock No.:
363-024
Mfr. Part No.:
SS5YJ3-41-04-M5F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

4

Connection Port Thread

M5

Manufacturer Series

SYJ3000

Type

Manifold Base

Model Number

SS5YJ3-41-04-M5F-Q

COO (Country of Origin):
JP
The SMC manifold assembly incorporates the improved SY series solenoid valve, designed for enhanced performance and reliability. Despite maintaining the same valve width as previous models, it achieves up to 80% increased flow, allowing for a more compact design. The built-in strainer in the pilot valve effectively prevents issues caused by foreign matter, improving operational stability. Additionally, the use of H-NBR seal material in the main valve and seals enhances ozone resistance, ensuring greater durability and extended service life in demanding environments.

Saves energy and space
M12 waterproof connector type ensures easy attaching and detaching

Related links