SMC SYJ3000 series 4 station Rc 1/8 Manifold
- RS Stock No.:
- 196-4566
- Mfr. Part No.:
- SS5YJ3-S41-04-M5F-Q
- Manufacturer:
- SMC
Bulk discount available
Subtotal (1 unit)*
€53.09
(exc. VAT)
€65.30
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.09 |
| 5 - 9 | €50.96 |
| 10 + | €49.90 |
*price indicative
- RS Stock No.:
- 196-4566
- Mfr. Part No.:
- SS5YJ3-S41-04-M5F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | Rc 1/8 | |
| Manufacturer Series | SYJ3000 | |
| Type | Manifold | |
| Thread Size | 1/8in | |
| Thread Standard | Rc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread Rc 1/8 | ||
Manufacturer Series SYJ3000 | ||
Type Manifold | ||
Thread Size 1/8in | ||
Thread Standard Rc | ||
- COO (Country of Origin):
- JP
Bar stock type manifold for SYJ3000 valves
Supply and exhaust ports common (20, 31, 32, 41 types)
Valves individually wired
Maximum 20 stations available as standard
5 port sizes available
Supply and exhaust ports common (20, 31, 32, 41 types)
Valves individually wired
Maximum 20 stations available as standard
5 port sizes available
Related links
- SMC SYJ3000 series 10 station Rc 1/8 Manifold
- SMC SYJ3000 series 4 station M5 Manifold Base, SS5YJ3-41-04-M5F-Q
- SMC SYJ3000 series 8 station Metric M5 Manifold
- SMC SYJ3000 series 6 station M5 Manifold Base, SS5YJ3-S41-06-M5F-Q
- SMC SYJ3000 series 12 station M5 Manifold Base, SS5YJ3-S41-12-M5F-Q
- SMC SYJ3000 series 3 station M5 Manifold Base, SS5YJ3-S41-03-M5F-Q
- SMC SS5YJ3 series 4 station Manifold, SS5YJ3-S41-04-C4F-Q
- SMC SYJ3000 series 10 station Metric M5 x 0.8 Manifold
