SMC VQC2000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC21-04C6MD0
- RS Stock No.:
- 363-066
- Mfr. Part No.:
- VV5QC21-04C6MD0
- Manufacturer:
- SMC
Subtotal (1 unit)*
€239.62
(exc. VAT)
€294.73
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.62 |
*price indicative
- RS Stock No.:
- 363-066
- Mfr. Part No.:
- VV5QC21-04C6MD0
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | VQC2000 | |
| Type | Circular Connector | |
| Body Material | Zinc | |
| Model Number | VV5QC21-04C6MD0 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series VQC2000 | ||
Type Circular Connector | ||
Body Material Zinc | ||
Model Number VV5QC21-04C6MD0 | ||
- COO (Country of Origin):
- JP
The SMC 56-VV5QC21-MD is a circular connector designed for ATEX category 3. It serves as a base mount plug-in manifold for VQC2000 valves and includes a multi-connector kit. The connector conforms to IP67 standards, providing protection from dust and moisture.
Maximum 24 stations available as standard
Optional DIN rail mount
Optional DIN rail mount
Related links
- SMC VQC2000 series 4 station One-touch Fitting 8 mm Manifold Base, VV5QC21-04C8SD0
- SMC VQC2000 series 10 station One-touch Fitting 8 mm Manifold Base, VV5QC21-10C8SD0
- SMC VQC2000 series 6 station One-touch Fitting 8 mm Manifold Base, VV5QC21-06C8SD0
- SMC VQC2000 series 8 station One-touch Fitting 8 mm Manifold Base, VV5QC21-08C8SD0
- SMC VQC2000 series 12 station One-touch Fitting 8 mm Manifold Base, VV5QC21-12C8SD0
- SMC VQC2000 series One-Touch Fitting 4 mm Manifold Assembly for use with Valve, VVQC2000-1A-S-C4
- SMC VQC2000 series 12 station Manifold
- SMC VQC1000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC11-04C6SD0
