SMC VQC2000 series 10 station One-touch Fitting 8 mm Manifold Base, VV5QC21-10C8SD0
- RS Stock No.:
- 363-072
- Mfr. Part No.:
- VV5QC21-10C8SD0
- Manufacturer:
- SMC
Subtotal (1 unit)*
€319.03
(exc. VAT)
€392.41
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.03 |
*price indicative
- RS Stock No.:
- 363-072
- Mfr. Part No.:
- VV5QC21-10C8SD0
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 10 | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | VQC2000 | |
| Type | Manifold Assembly | |
| Body Material | Zinc | |
| Model Number | VV5QC21-10C8SD0 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 10 | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series VQC2000 | ||
Type Manifold Assembly | ||
Body Material Zinc | ||
Model Number VV5QC21-10C8SD0 | ||
- COO (Country of Origin):
- JP
The SMC Fieldbus System has five standard wiring packages bringing a world of ease to wiring and maintenance work, while the protective enclosures of three of them conform to IP67 standards for protection from dust and moisture. The use of multi-pin connectors to replace wiring inside manifold blocks provides flexibility when adding stations or changing manifold configuration.
Maximum 12 stations available as standard
Optional DIN rail mount
Optional DIN rail mount
Related links
- SMC VQC2000 series 8 station One-touch Fitting 8 mm Manifold Base, VV5QC21-08C8SD0
- SMC VQC2000 series 6 station One-touch Fitting 8 mm Manifold Base, VV5QC21-06C8SD0
- SMC VQC2000 series 4 station One-touch Fitting 8 mm Manifold Base, VV5QC21-04C8SD0
- SMC VQC2000 series 12 station One-touch Fitting 8 mm Manifold Base, VV5QC21-12C8SD0
- SMC VQC2000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC21-04C6MD0
- SMC SY5000 series 10 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-10B-C8-NA
- SMC SY5000 series 10 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-10B-C8-NA
- SMC VQC2000 series 12 station Manifold
