SMC VQC2000 series 12 station Manifold
- RS Stock No.:
- 196-4612
- Mfr. Part No.:
- VV5QC21-12C6SD0
- Manufacturer:
- SMC
Temporarily out of stock
- RS Stock No.:
- 196-4612
- Mfr. Part No.:
- VV5QC21-12C6SD0
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 12 | |
| Manufacturer Series | VQC2000 | |
| Type | Manifold | |
| Body Material | Die Cast Zinc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 12 | ||
Manufacturer Series VQC2000 | ||
Type Manifold | ||
Body Material Die Cast Zinc | ||
- COO (Country of Origin):
- JP
Base mount EX260 type plug-in manifold for VQC2000 valve
Protective enclosure for protection from
dust and moisture
I/O serial transmission kit reduces connection work,
minimizes wiring and saves space
Maximum 24 stations available as standard
Optional DIN rail mount
18 port sizes available
Protective enclosure for protection from
dust and moisture
I/O serial transmission kit reduces connection work,
minimizes wiring and saves space
Maximum 24 stations available as standard
Optional DIN rail mount
18 port sizes available
Related links
- SMC VQC2000 series 12 station One-touch Fitting 8 mm Manifold Base, VV5QC21-12C8SD0
- SMC VQC2000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC21-04C6MD0
- SMC VQC2000 series 10 station One-touch Fitting 8 mm Manifold Base, VV5QC21-10C8SD0
- SMC VQC2000 series 4 station One-touch Fitting 8 mm Manifold Base, VV5QC21-04C8SD0
- SMC VQC2000 series 6 station One-touch Fitting 8 mm Manifold Base, VV5QC21-06C8SD0
- SMC VQC2000 series 8 station One-touch Fitting 8 mm Manifold Base, VV5QC21-08C8SD0
- SMC SS5Y5 series 12 station Manifold, SS5Y5-20-12-00F-Q
- SMC SY7000 series 12 station Manifold Base, SS5Y7-20-12-00F-Q
