SMC EVV4Z1 series 4 station Manifold Base, EVV4Z1-20-031-00F-Q
- RS Stock No.:
- 363-404
- Mfr. Part No.:
- EVV4Z1-20-041-00F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€34.78
(exc. VAT)
€42.78
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.78 |
*price indicative
- RS Stock No.:
- 363-404
- Mfr. Part No.:
- EVV4Z1-20-041-00F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Manufacturer Series | EVV4Z1 | |
| Type | Manifold Base | |
| Model Number | EVV4Z1-20-031-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Manufacturer Series EVV4Z1 | ||
Type Manifold Base | ||
Model Number EVV4Z1-20-031-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Base model 20 is designed to meet European standards with European threading (G/PF). It features a single base type with support B, offering flexibility in installation. The base supports a maximum number of stations ranging from 2 to 20, making it ideal for various industrial and pneumatic applications where multiple connections are needed.
VZ100 series bases
1/8 Hole size
1/8 Hole size
Related links
- SMC EVV4Z1 series 8 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 3 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 2 station Manifold Base, EVV4Z1-20-021-00F-Q
- SMC EVV4Z1 series 20 station Manifold, EVV4Z1-20-061-00F-Q
- SMC SS5Y series 4 station G 1/4 Manifold
- SMC VQZ3000 series 4 station Manifold Base, VV5QZ32-02C-00F-Q
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-04-00F-Q
- SMC SY9000 series 4 station Manifold Base, SS5Y9-23-04-00F-Q
