SMC EVV4Z1 series 8 station Manifold Base, EVV4Z1-20-031-00F-Q
- RS Stock No.:
- 363-406
- Mfr. Part No.:
- EVV4Z1-20-081-00F-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€65.77
(exc. VAT)
€80.90
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.77 |
*price indicative
- RS Stock No.:
- 363-406
- Mfr. Part No.:
- EVV4Z1-20-081-00F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 8 | |
| Manufacturer Series | EVV4Z1 | |
| Type | Manifold Base | |
| Model Number | EVV4Z1-20-031-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 8 | ||
Manufacturer Series EVV4Z1 | ||
Type Manifold Base | ||
Model Number EVV4Z1-20-031-00F-Q | ||
- COO (Country of Origin):
- JP
The SMC Manifold Type 20 for the VZ100 series is a European-style manifold designed for efficient integration with pneumatic systems. It features G (PF) threaded connections and a single base, B mount design, offering ease of installation and stability.
European G (PF) thread ensures compatibility with European-standard piping systems
Single base, B mount provides easy installation and secure mounting for reliable system performance
Single base, B mount provides easy installation and secure mounting for reliable system performance
Related links
- SMC EVV4Z1 series 4 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 3 station Manifold Base, EVV4Z1-20-031-00F-Q
- SMC EVV4Z1 series 2 station Manifold Base, EVV4Z1-20-021-00F-Q
- SMC EVV4Z1 series 20 station Manifold, EVV4Z1-20-061-00F-Q
- SMC SY3000 series 8 station Manifold Base, SS5Y3-20-08-00F-Q
- SMC SS3YJ series 4 station G 1/8 Manifold Base
- SMC SY5000 series 14 station Manifold Base, SS5Y5-20-14-00F-Q
- SMC SY5000 series 16 station Manifold Base, SS5Y5-20-16-00F-Q
