SMC SS3YJ series 4 station G 1/8 Manifold Base
- RS Stock No.:
- 388-6807
- Mfr. Part No.:
- SS3YJ7-21-04-00F-Q
- Manufacturer:
- SMC
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€40.06
(exc. VAT)
€49.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €40.06 |
| 5 - 9 | €37.70 |
| 10 + | €36.13 |
*price indicative
- RS Stock No.:
- 388-6807
- Mfr. Part No.:
- SS3YJ7-21-04-00F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SS3YJ | |
| Type | Manifold Base | |
| Thread Size | 1/8in | |
| Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SS3YJ | ||
Type Manifold Base | ||
Thread Size 1/8in | ||
Thread Standard G | ||
RoHS Status: Exempt
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient
Copper free design
Low power consumption
Space efficient
Note
24V valves require L Type connector plug 234-5743
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
Related links
- SMC SYJ700 series 6 station G 1/4 Manifold Base, SS3YJ7-21-06-00F-Q
- SMC SYJ700 series 2 station G 1/4 Manifold Base, SS3YJ7-21-02-00F-Q
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-04-00F-Q
- SMC VV2Q series 4 station G 3/8 Manifold Base for use with VQ20/30, VV2Q22-04-00F-Q
- SMC SS5YJ series 4 station G 1/4 Manifold
- SMC SYJ5000 series 20 station G 1/8 Manifold Base, SS5YJ5-20-04-00F-Q
- SMC SYJ700 series 8 station G 1/4 Manifold
- SMC SS5Y series 4 station G 1/8 Manifold
