SMC SY5000 series 5 station Manifold Base, SS5Y5-60-05D-Q
- RS Stock No.:
- 363-524
- Mfr. Part No.:
- SS5Y5-60-05D-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€57.99
(exc. VAT)
€71.33
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.99 |
*price indicative
- RS Stock No.:
- 363-524
- Mfr. Part No.:
- SS5Y5-60-05D-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 5 | |
| Manufacturer Series | SY5000 | |
| Type | Manifold | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS5Y5-60-05D-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 5 | ||
Manufacturer Series SY5000 | ||
Type Manifold | ||
Body Material Aluminium Die Cast | ||
Model Number SS5Y5-60-05D-Q | ||
- COO (Country of Origin):
- JP
The SMC Cassette Style Manifold, Body Ported is designed for the SY3000 cassette-type valves, offering a compact and efficient solution for valve mounting. The manifold is DIN rail mounted, allowing for easy and flexible installation in a variety of industrial settings.
Valves individually wired
Direct mount
Direct mount
Related links
- SMC SY3000 series 5 station Manifold Base, SS5Y3-60-05D-Q
- SMC SY5000 series 5 station G 1/4 Manifold Base, SS5Y5-42-05-02F-Q
- SMC SS5Y series 10 station Manifold Base
- SMC SS5Y series 2 station Manifold Base
- SMC SS5Y series 12 station Manifold Base
- SMC SY5000 series 14 station Manifold Base, SS5Y5-20-14-00F-Q
- SMC SY5000 series 16 station Manifold Base, SS5Y5-20-16-00F-Q
- SMC SY5000 series 11 station Manifold Base, SS5Y5-20-11-00F-Q
