SMC SS5Y series 10 station Manifold Base

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€83.70

(exc. VAT)

€102.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€83.70
5 - 9€78.78
10 +€75.50

*price indicative

RS Stock No.:
305-5974
Mfr. Part No.:
SS5Y5-60-10D-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

10

Manufacturer Series

SS5Y

Type

Manifold Base

RoHS Status: Exempt

COO (Country of Origin):
FR

Solenoid valves series SY5060


Range of 5//2 monostable connectable solenoid valves.
Available with DIN 15 x 15 connector or clip-on connector.
Lifetime greater than 50 million cycles.
Low power consumption:  0.55W with LED and circuit protection.
Manual pulse control.
Cassette assembly on DIN rail.
Upgradeable configuration.
Common supply and exhaust through integrated connections.
The assembly kits contain all the accessories necessary for configuration.


SMC SY Z Series


A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

Related links