SMC V100 series 5 station Metric M5 Manifold
- RS Stock No.:
- 232-8557
- Mfr. Part No.:
- VV100-S41-05-M5
- Manufacturer:
- SMC
Subtotal (1 unit)*
€42.97
(exc. VAT)
€52.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.97 |
*price indicative
- RS Stock No.:
- 232-8557
- Mfr. Part No.:
- VV100-S41-05-M5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 5 | |
| Connection Port Thread | Metric M5 | |
| Manufacturer Series | V100 | |
| Type | S41 | |
| Body Material | Resin | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 5 | ||
Connection Port Thread Metric M5 | ||
Manufacturer Series V100 | ||
Type S41 | ||
Body Material Resin | ||
- COO (Country of Origin):
- JP
The SMC VV100-S41 manifold for V100. It has 5 stations.
Manifold for V100
Single base style, B mount
Stations 2 to 20
Single base style, B mount
Stations 2 to 20
Related links
- SMC V100 series 6 station Metric M5 Manifold
- SMC V100 series 12 station Metric M5 x 0.8 Manifold
- SMC SYJ700 series 5 station Metric M5 x 0.8 Manifold
- SMC SS3Y series 2 station Metric M5 Manifold Base
- SMC VV100 series 2 station M5 Manifold, VV100-S41-02-M5
- SMC SYJ3000 series 8 station Metric M5 Manifold
- SMC VV100 series 8 station M5 x 0.8 Manifold Base, VV100-S41-08-M5
- SMC SS5Y3 series 2 station Metric M5 Manifold
