SMC SY3000 series 3 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-03-M5F-Q

Subtotal (1 unit)*

€56.19

(exc. VAT)

€69.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.19

*price indicative

RS Stock No.:
623-111
Mfr. Part No.:
SS5Y3-41-03-M5F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Stations

3

Connection Port Thread

G 1/8

Manufacturer Series

SY3000

Type

Manifold Base

Model Number

SS5Y3-41-03-M5F-Q

For Use With

Valve

COO (Country of Origin):
JP
The SMC Manifold base designed for mounting SY3000 Series 5-port solenoid valves. This model supports individual wiring and features three valve stations, making it ideal for compact pneumatic control setups. It ensures compatibility with global automation standards. It’s engineered for easy integration into modular pneumatic systems, allowing users to customize valve configurations based on application needs.

Compact design
CE compliant
Quick Maintenance

Related links