SMC JSY5000 series Manifold Assembly for use with Valve, JSY51M-2P-1DA-C10
- RS Stock No.:
- 623-944
- Mfr. Part No.:
- JSY51M-2P-1DA-C10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€35.03
(exc. VAT)
€43.09
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.03 |
*price indicative
- RS Stock No.:
- 623-944
- Mfr. Part No.:
- JSY51M-2P-1DA-C10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | JSY5000 | |
| Type | Block Assembly | |
| Model Number | JSY51M-2P-1DA-C10 | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series JSY5000 | ||
Type Block Assembly | ||
Model Number JSY51M-2P-1DA-C10 | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Manifold block designed to manage air supply and exhaust in compact solenoid valve manifolds. It supports double wiring and integrates seamlessly into plug-in style pneumatic systems, making it ideal for streamlined automation setups. It offers basic protection against solid objects in clean and controlled environments.
One touch fitting
CE compliant
RoHS compliant
CE compliant
RoHS compliant
Related links
- SMC JSY5000 series Manifold Assembly for use with Valve, JSY51M-3P-1A-C12
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-2P-1DA-C8
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1DA-C6
- SMC JSY11M series One-Touch Fitting 4 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-1DA-C4
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-3A1-C10
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-3P-1A-C10
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-1A-C10
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-2P-2SA-C6
