SMC VQC2000 series Manifold Assembly for use with Valve, VVQC2000-1B-D-C0
- RS Stock No.:
- 624-018
- Mfr. Part No.:
- VVQC2000-1B-D-C0
- Manufacturer:
- SMC
Subtotal (1 unit)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.46 |
*price indicative
- RS Stock No.:
- 624-018
- Mfr. Part No.:
- VVQC2000-1B-D-C0
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | VQC2000 | |
| Type | Block Assembly | |
| For Use With | Valve | |
| Model Number | VVQC2000-1B-D-C0 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series VQC2000 | ||
Type Block Assembly | ||
For Use With Valve | ||
Model Number VVQC2000-1B-D-C0 | ||
- COO (Country of Origin):
- CN
The SMC Manifold Block is a key component used to mount and connect multiple VQC series 5-port solenoid valves. It enables efficient air distribution and supports modular expansion in pneumatic systems.
Supports secure valve mounting and internal air flow
Modular design for flexible system configuration
Modular design for flexible system configuration
Related links
- SMC VQC2000 series Manifold Assembly for use with Valve, VVQC2000-1A-D-C0
- SMC VQC2000 series One-Touch Fitting 4 mm Manifold Assembly for use with Valve, VVQC2000-1A-S-C4
- SMC VVQC series Manifold Block for use with Valve, VVQC2000-1B-0-CP
- SMC VQC2000 series 12 station Manifold
- SMC VQC2000 series 10 station One-touch Fitting 8 mm Manifold Base, VV5QC21-10C8SD0
- SMC VQC2000 series 6 station One-touch Fitting 8 mm Manifold Base, VV5QC21-06C8SD0
- SMC VVQC series Manifold Assembly for use with Valve, VVQC4000-1B-D-03F
- SMC VQC2000 series 4 station One-touch Fitting 8 mm Manifold Base, VV5QC21-04C8SD0
