SMC SX3000 series Manifold Block for use with Valve, SX3000-53-1A-Q
- RS Stock No.:
- 645-891
- Mfr. Part No.:
- SX3000-53-1A-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€11.20
(exc. VAT)
€13.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.20 |
*price indicative
- RS Stock No.:
- 645-891
- Mfr. Part No.:
- SX3000-53-1A-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SX3000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SX3000-53-1A-Q | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SX3000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SX3000-53-1A-Q | ||
For Use With Valve | ||
- COO (Country of Origin):
- CN
The SMC End block assembly designed for the SS5Y3 manifold. The assembly is constructed to facilitate easy integration into various industrial applications, providing reliable performance and durability. Its robust design helps maintain consistent pressure and prevents contamination from entering the manifold system. The end block also simplifies maintenance by allowing easy access to manifold components when needed.
Constructed from durable materials to withstand industrial environment
Compact design offers a space saving solution
CE compliant
Compact design offers a space saving solution
CE compliant
Related links
- SMC SX3000 series Manifold Block for use with Valve, SX3000-51-1A
- SMC SX3000 series Manifold Assembly for use with Valve, SX3000-22-2
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SX3000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SX3000-50-1A-C4-Q
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-20A-C6-Q
- SMC SX3000 series Manifold, SX3000-51-3A
- SMC SX3000 series End Cap for use with Manifold Block, SX3000-77-1A
- SMC SJ3000 series Manifold End Base for use with 4 Port Solenoid Valve
