SMC SX3000 series End Cap for use with Manifold Block, SX3000-77-1A
- RS Stock No.:
- 645-893
- Mfr. Part No.:
- SX3000-77-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€3.15
(exc. VAT)
€3.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.15 |
*price indicative
- RS Stock No.:
- 645-893
- Mfr. Part No.:
- SX3000-77-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SX3000 | |
| Type | Blocking Plug | |
| Model Number | SX3000-77-1A | |
| For Use With | Manifold Block | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SX3000 | ||
Type Blocking Plug | ||
Model Number SX3000-77-1A | ||
For Use With Manifold Block | ||
- COO (Country of Origin):
- JP
The SMC Blocking plug designed for the SS5Y3 manifold. It serves to seal unused ports, ensuring system integrity and preventing air leakage. This plug is essential for customizing manifold configurations by blocking off unused valve stations. The plugs precise fit minimizes the risk of pressure drops and contamination within the manifold system. Easy installation and removal allow for flexible adjustments during maintenance or system reconfiguration.
Durable construction
Compact and lightweight design
CE compliant
Compact and lightweight design
CE compliant
Related links
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SX3000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SX3000-50-1A-C4-Q
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-20A-C6-Q
- SMC SX3000 series Manifold Block for use with Valve, SX3000-53-1A-Q
- SMC SX3000 series Manifold Block for use with Valve, SX3000-51-1A
- SMC SX3000 series Manifold, SX3000-51-3A
- SMC SX3000 series Manifold Assembly for use with Valve, SX3000-22-2
- SMC SY3000 series End Cap, SY30M-5-1A
