SMC SX3000 series Manifold Block for use with Valve, SX3000-51-1A
- RS Stock No.:
- 645-890
- Mfr. Part No.:
- SX3000-51-1A
- Manufacturer:
- SMC
Subtotal (1 unit)*
€9.22
(exc. VAT)
€11.34
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.22 |
*price indicative
- RS Stock No.:
- 645-890
- Mfr. Part No.:
- SX3000-51-1A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SX3000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SX3000-51-1A | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SX3000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SX3000-51-1A | ||
For Use With Valve | ||
- COO (Country of Origin):
- JP
The SMC Supply/exhaust block assembly designed for the SS5Y3 manifold. It facilitates efficient airflow management by providing dedicated supply and exhaust ports, ensuring optimal valve performance. It allow easy integration into existing systems, minimizing space requirements. Its robust construction ensures reliability in various industrial applications.
Durable construction
Compact and lightweight design
CE compliant
Compact and lightweight design
CE compliant
Related links
- SMC SX3000 series Manifold Block for use with Valve, SX3000-53-1A-Q
- SMC SX3000 series Manifold, SX3000-51-3A
- SMC SX3000 series Manifold Assembly for use with Valve, SX3000-22-2
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SX3000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SX3000-50-1A-C4-Q
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-20A-C6-Q
- SMC SX3000 series End Cap for use with Manifold Block, SX3000-77-1A
- SMC SX5000 series Manifold End Base for use with SY5000 Solenoid Valve
