SMC SX5000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SX5000-50-1A-C8-Q
- RS Stock No.:
- 645-894
- Mfr. Part No.:
- SX5000-50-1A-C8-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€15.97
(exc. VAT)
€19.64
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.97 |
*price indicative
- RS Stock No.:
- 645-894
- Mfr. Part No.:
- SX5000-50-1A-C8-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | SX5000 | |
| Type | Block Assembly | |
| Body Material | Aluminium | |
| Model Number | SX5000-50-1A-C8-Q | |
| For Use With | Valve | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series SX5000 | ||
Type Block Assembly | ||
Body Material Aluminium | ||
Model Number SX5000-50-1A-C8-Q | ||
For Use With Valve | ||
- COO (Country of Origin):
- CN
The SMC Manifold block assembly designed for the SS5Y5 manifold. This assembly includes an integrated C8 one-touch fitting for 8 mm tubing, facilitating easy and secure connections. It's engineered to support the SY5000 series solenoid valves, offering an efficient solution for pneumatic control systems. The manifold's design ensures reliable performance in various industrial applications.
Constructed from durable materials to withstand industrial environment
Compact design offers a space saving solution
CE compliant
Compact design offers a space saving solution
CE compliant
Related links
- SMC SX5000 series Manifold End Base for use with SY5000 Solenoid Valve
- SMC SJ3000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SJ3000-50-1A-C8
- SMC SX5000 series One-touch Fitting 10 mm Manifold, SX5000-76-2A-Q
- SMC SX5000 series One-touch Fitting 10 mm Manifold, SX5000-51-2A
- SMC SV1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SV1000-52U-1A-C8
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SX3000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SX3000-50-1A-C4-Q
- SMC SX5000 series End Plate, SX5000-76-5A-Q
