SMC SJ3000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SJ3000-50-1A-C8

Subtotal (1 unit)*

€35.65

(exc. VAT)

€43.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.65

*price indicative

RS Stock No.:
646-497
Mfr. Part No.:
SJ3000-50-1A-C8
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Port Thread

One-touch Fitting 8 mm

Manufacturer Series

SJ3000

Type

Block Assembly

Body Material

Aluminium

Model Number

SJ3000-50-1A-C8

For Use With

Valve

COO (Country of Origin):
JP
The SMC Supply/exhaust block assembly designed to support the SJ3000 series and compatible with SJ2000 and SZ3000 modules. It enables secure and precise air supply and signal routing within cassette-style valve manifolds. This assembly features a connector system for hassle-free connection and integration. It is engineered to offer robust, low-maintenance pneumatic operation in industrial automation environments.

Durable construction
Compact design contributes to space efficient setups
Lightweight construction eases handling and reduces mass load
CE compliant

Related links