SMC SX5000 series One-touch Fitting 10 mm Manifold, SX5000-76-2A-Q
- RS Stock No.:
- 623-025
- Mfr. Part No.:
- SX5000-76-2A-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.91 |
*price indicative
- RS Stock No.:
- 623-025
- Mfr. Part No.:
- SX5000-76-2A-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-touch Fitting 10 mm | |
| Manufacturer Series | SX5000 | |
| Type | Manifold | |
| Model Number | SX5000-76-2A-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-touch Fitting 10 mm | ||
Manufacturer Series SX5000 | ||
Type Manifold | ||
Model Number SX5000-76-2A-Q | ||
- COO (Country of Origin):
- JP
The SMC Blanking Plate for the SS5Y5 MANIFOLD SY5000 is used to seal unused stations on the manifold, maintaining airtight integrity and allowing flexible system configuration without air leakage.
Durable Construction
Airtight Performance
Easy to Install and Remove
Airtight Performance
Easy to Install and Remove
Related links
- SMC SX5000 series One-touch Fitting 10 mm Manifold, SX5000-51-2A
- SMC SX5000 series End Plate, SX5000-76-5A-Q
- SMC SX5000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SX5000-50-1A-C8-Q
- SMC SX5000 series Manifold End Base for use with SY5000 Solenoid Valve
- SMC SY7000 series 2 station One-touch Fitting 10 mm Manifold Base, SS5Y7-42-02-C10F-Q
- SMC SSQ2000 series One-touch Fitting 10 mm Manifold Block for use with Valve, SSQ2000-PR-3-C10
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-1-11AR1-C10-NA
- SMC SY5000 series 1 station One-touch Fitting 10 mm Manifold Base for use with Valve, SY50M-3-1AB-C10-NA
