Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026258

Subtotal (1 unit)*

€161.92

(exc. VAT)

€199.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€161.92

*price indicative

RS Stock No.:
647-222
Mfr. Part No.:
VABM-B10-25E-N12-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

Model Number

8026258

For Use With

Solenoid And Pneumatic Valve

COO (Country of Origin):
HU
The Festo Manifold block is engineered for precision control in pneumatic applications, facilitating a maximum of eight valve positions. It is designed to enhance operational efficiency, whether mounted in an optional position or tailored to specific grid dimensions of 27.5 mm. Composed of a robust wrought aluminium alloy, this product stands up to moderate corrosion stress with a corrosion resistance class of CRC 2. With a product weight of 2709 g, it is substantial enough for reliable performance while being compliant with RoHS regulations for material safety.

Maximises operational versatility with up to eight valve positions
Optional mounting position enhances installation flexibility
Constructed to withstand moderate corrosion stress which ensuring longevity
Complies with RoHS regulations promoting environmental safety
Weighs 2709 g providing stability and reliability during use
Made from wrought aluminium alloy for increased durability

Related links