Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026392
- RS Stock No.:
- 647-314
- Mfr. Part No.:
- VABM-B10-30S-N12-8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€273.65
(exc. VAT)
€336.59
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.65 |
*price indicative
- RS Stock No.:
- 647-314
- Mfr. Part No.:
- VABM-B10-30S-N12-8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 8 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026392 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 8 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026392 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed to streamline pneumatic control applications, offering exceptional reliability and efficiency. Built with a robust wrought aluminium alloy, this manifold is engineered to tolerate moderate corrosion stress, making it suitable for a variety of environments. With a grid dimension of 32 mm, it accommodates up to eight valve positions, providing versatile configuration options. Whether mounted through-hole or used in an optional position, it ensures seamless integration into your system. The manifold is also RoHS-compliant, reinforcing commitment to environmentally sustainable manufacturing. Enhance your operational efficiency with this expertly crafted solution, designed for diverse pneumatic connection needs.
Features a grid dimension of 32 mm for compact installation
Allows mounting in optional positions to optimise layout
Supports a maximum of eight valve positions for extensive control capabilities
Constructed from a wrought aluminium alloy for durability
Offers a corrosion resistance class of 2 suitable for moderate environments
Meets RoHS compliance standards for environmentally conscious usage
Lightweight design at 2285 g enhances handling and installation efficiency
Ideal for various applications requiring robust pneumatic solutions
Allows mounting in optional positions to optimise layout
Supports a maximum of eight valve positions for extensive control capabilities
Constructed from a wrought aluminium alloy for durability
Offers a corrosion resistance class of 2 suitable for moderate environments
Meets RoHS compliance standards for environmentally conscious usage
Lightweight design at 2285 g enhances handling and installation efficiency
Ideal for various applications requiring robust pneumatic solutions
Related links
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026428
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026258
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026294
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026386
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026394
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026393
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026391
