Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026259

Subtotal (1 unit)*

€177.37

(exc. VAT)

€218.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.37

*price indicative

RS Stock No.:
650-782
Mfr. Part No.:
VABM-B10-25E-N12-9
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

9

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Manifold Block

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026259

COO (Country of Origin):
DE
The Festo Manifold block is engineered to provide efficient control within pneumatic systems, offering a robust solution tailored for diverse applications. Designed with a flexible mounting position and an impressive capacity for up to nine valve positions, this manifold block ensures optimal performance across various settings. Featuring a lightweight yet durable construction from a wrought aluminium alloy, it delivers moderate corrosion resistance, making it ideal for environments where corrosion may occur. The manifold block supports a multitude of pneumatic connections, facilitating seamless integration with existing systems while maintaining compliance with RoHS directives, assuring users of its eco-friendliness. This advanced product combines functionality with reliability, enhancing operational efficiency in industrial applications.

Grid dimension designed for versatility in installation
Optional mounting position for adaptable setup
Accommodates up to nine valve positions for increased functionality
Moderate corrosion resistance for longevity in challenging environments
LABS conformity assures minimal contamination risk
Weighs only 3006 g for easy handling and installation
RoHS compliant materials ensure reduced environmental impact
Constructed from a high quality wrought aluminium alloy for durability

Related links