Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026253
- RS Stock No.:
- 651-578
- Mfr. Part No.:
- VABM-B10-25E-N12-3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€84.62
(exc. VAT)
€104.08
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.62 |
*price indicative
- RS Stock No.:
- 651-578
- Mfr. Part No.:
- VABM-B10-25E-N12-3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 3 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026253 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 3 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026253 | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is expertly designed to facilitate efficient pneumatic control in various industrial applications. With an optimal grid dimension of 27.5 mm, this versatile manifold accommodates a maximum of three valve positions, allowing for greater flexibility in system configuration. Its robust construction, crafted from wrought aluminium alloy and featuring a corrosion resistance class of CRC 2, ensures durability even in moderate stress environments. Weighing 1224 g, the manifold is lightweight yet sturdy, ensuring ease of installation alongside optional mounting positions. The integrated pilot air ports and pneumatic connections enhance connectivity, making it an ideal choice for operations where precision and reliability are paramount.
Optimised for pneumatic control enhancing system efficiency
Accommodates up to three valve positions for flexible configurations
Lightweight at 1224 g facilitating easier handling and installation
Constructed from corrosion resistant aluminium alloy ensuring durability
Supports optional mounting positions to suit various installation needs
Integrates multiple pilot air ports for improved connection versatility
Adhering to RoHS compliance this product is environmentally friendly
Accommodates up to three valve positions for flexible configurations
Lightweight at 1224 g facilitating easier handling and installation
Constructed from corrosion resistant aluminium alloy ensuring durability
Supports optional mounting positions to suit various installation needs
Integrates multiple pilot air ports for improved connection versatility
Adhering to RoHS compliance this product is environmentally friendly
Related links
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026289
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026255
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026256
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026260
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026252
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026259
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026258
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026254
