Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026234

Subtotal (1 unit)*

€91.56

(exc. VAT)

€112.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.56

*price indicative

RS Stock No.:
647-224
Mfr. Part No.:
VABM-B10-25-N12-8-P53
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Stations

8

Connection Port Thread

NPT 1/2

Manufacturer Series

VABM-B10

Type

Common Supply Manifold

Body Material

Wrought Aluminium Alloy

For Use With

Solenoid And Pneumatic Valve

Model Number

8026234

COO (Country of Origin):
HU
The Festo Common Supply Manifold is expertly designed to facilitate efficient pneumatic systems, enabling streamlined operations across multiple valve positions. Ideal for applications where space is limited, this manifold features a compact grid dimension of 27.5 mm, allowing for optimal integration and arrangement. Engineered for maximum versatility, it supports up to 8 valve positions and is suitable for various mounting configurations, making it an excellent choice for diverse industrial environments. With its light yet robust construction from a wrought aluminium alloy, this manifold ensures both durability and compliance with RoHS standards, ensuring minimal environmental impact while maintaining superior performance.

Suitable for optional mounting positions accommodating various installation needs
Constructed from wrought aluminium alloy for strength and durability
Corrosion resistance class CRC 2 allows for use in moderately corrosive environments
Compliant with RoHS standards which ensuring environmentally friendly application
Features 1/2 NPT pneumatic connection for reliable leak-free performance
Lightweight design at 750 g reduces the overall load on the system

Related links